+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52107340

Cable gland; for flat cable; M25; 1.5; brass; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52107340
TME Symbol:
LP-52107340

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
for flat cable
Gland thread
M25
Thread pitch
1.5
Body material
brass
Kind of thread
metric
Plating material
nickel
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® SVF
Operating temperature
-30...100°C
Gross weight49.4 g
Certificates
EAN code4044773167801
See other products in this category: Glands LAPP,
See other products from this series.:
*
52107340
25 in TME stock
Net price for quantities from 1 pcs - 5.45 USDGross price for quantities from 1 pcs - 5.45 USD
Net price for quantities from 5 pcs - 5.00 USDGross price for quantities from 5 pcs - 5.00 USD
Net price for quantities from 25 pcs - 4.54 USDGross price for quantities from 25 pcs - 4.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs