+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LAPP | |
Type of cable accessories | cable gland | |
Cable gland version | for flat cable | |
Gland thread | M50 | |
Thread pitch | 1.5 | |
Body material | brass | |
Kind of thread | metric | |
Plating material | nickel | |
Manufacturer series | SKINDICHT® | |
Trade name | SKINDICHT® SVF | |
Operating temperature | -30...100°C |