+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52107801

Cable gland; angular; M12; 1.5; IP55; zinc die-cast; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52107801
TME Symbol:
LP-52107801

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
angular
Gland thread
M12
Thread pitch
1.5
IP rating
IP55
Body material
zinc die-cast
Kind of thread
metric
Plating material
nickel
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® RWV
Operating temperature
-20...100°C
Gross weight22 g
Certificates
EAN code4044773167429
See other products in this category: Glands LAPP,
See other products from this series.:
*
52107801
16 in TME stock
Net price for quantities from 1 pcs - 6.01 USDGross price for quantities from 1 pcs - 6.01 USD
Net price for quantities from 5 pcs - 5.51 USDGross price for quantities from 5 pcs - 5.51 USD
Net price for quantities from 25 pcs - 5.01 USDGross price for quantities from 25 pcs - 5.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs