+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52107901

Cable gland; for flat cable; M32; 1.5; IP54; polyamide; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52107901
TME Symbol:
LP-52107901

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
for flat cable
Gland thread
M32
Thread pitch
1.5
IP rating
IP54
Body material
polyamide
Kind of thread
metric
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® SVFK
Operating temperature
-30...80°C
Spanner size
  • 30mm
  • 36mm
Gross weight26.27 g
Certificates
EAN code4044773608366
See other products in this category: Glands LAPP,
See other products from this series.:
*
52107901
0 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 5 pcs - 4.01 USDGross price for quantities from 5 pcs - 4.01 USD
Net price for quantities from 25 pcs - 3.65 USDGross price for quantities from 25 pcs - 3.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.