+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52109015

Stopper; IP68; polyamide; light grey; SKINTOP®; 25.3mm; push-in

Manufacturer: LAPP

Manufacturer part number:
52109015
TME Symbol:
LP-52109015

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
IP rating
IP68
Body material
polyamide
Body colour
light grey
Manufacturer series
SKINTOP®
Panel cutout diameter
25.3mm
Mechanical mounting
push-in
Trade name
SKINTOP® CLICK BLK
Operating temperature
-20...100°C
Gross weight12.96 g
Certificates
EAN code4044773166378
See other products in this category: Stoppers LAPP,
See other products from this series.:
*
52109015
21 in TME stock
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 10 pcs - 2.11 USDGross price for quantities from 10 pcs - 2.11 USD
Net price for quantities from 25 pcs - 1.98 USDGross price for quantities from 25 pcs - 1.98 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs