+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52122001

O-ring gasket; FKM; Thk: 1.5mm; Øint: 9mm; M12; green; -20÷200°C


Manufacturer: LAPP

Manufacturer part number:
52122001
TME Symbol:
LP-52122001

Specification

Manufacturer
LAPP
Type of mounting element
O-ring gasket
Gasket material
FKM
Thickness
1.5mm
Internal diameter
9mm
Gland thread
M12
Body colour
green
Operating temperature
-20...200°C
Resistance to
most of acids, most of oils, temperature
Gross weight0.124 g
Certificates
EAN code4044773165548
See other products in this category: Seals LAPP,
*
52122001
86 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 5 pcs - 0.41 USDGross price for quantities from 5 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Packaging method by the manufacturer:
Bag = 100 pcs