+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

52220050

Gland frame; -30÷100°C; SKINTOP®; SKINTOP® CUBE MULTI

Manufacturer: LAPP

Manufacturer part number:
52220050
TME Symbol:
LP-52220050

Specification

Manufacturer
LAPP
Type of cable accessories
gland frame
Operating temperature
-30...100°C
Manufacturer series
SKINTOP®
Trade name
SKINTOP® CUBE MULTI
Gross weight60.1 g
Certificates
EAN code4044776569671
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
52220050
0 in TME stock
Net price for quantities from 1 pcs - 16.30 USDGross price for quantities from 1 pcs - 16.30 USD
Net price for quantities from 3 pcs - 15.02 USDGross price for quantities from 3 pcs - 15.02 USD
Net price for quantities from 5 pcs - 13.66 USDGross price for quantities from 5 pcs - 13.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.