+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53016330

Cable gland; NPT1/2"; IP68; polyamide; black; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53016330
TME Symbol:
LP-53016330

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
NPT1/2"
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
4...9mm
Kind of thread
inch
Spanner size
24mm
Conform to the norm
UL 514B
Manufacturer series
SKINTOP®
Trade name
SKINTOP® STR NPT
Gross weight12.3 g
Certificates
EAN code4044773159356
See other products in this category: Glands LAPP,
See other products from this series.:
*
53016330
116 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 50 pcs - 1.03 USDGross price for quantities from 50 pcs - 1.03 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs