+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53017440

Cable gland; M25; 1.5; IP68; polyamide; SKINTOP®; SKINTOP® BT


Manufacturer: LAPP

Manufacturer part number:
53017440
TME Symbol:
LP-53017440

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M25
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Cable external diameter
9...14mm
Kind of thread
metric
Spanner size
27mm
Conform to the norm
UL 514B
Manufacturer series
SKINTOP®
Trade name
SKINTOP® BT
Operating temperature
-20...100°C
Gross weight16.71 g
Certificates
EAN code4044773158595
See other products in this category: Glands LAPP,
See other products from this series.:
*
53017440
38 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 25 pcs - 2.05 USDGross price for quantities from 25 pcs - 2.05 USD
Net price for quantities from 50 pcs - 1.87 USDGross price for quantities from 50 pcs - 1.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs