+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53017630

Cable gland; with strain relief,with long thread; M20; 1.5; IP68


Manufacturer: LAPP

Manufacturer part number:
53017630
TME Symbol:
LP-53017630

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
with long thread, with strain relief
Gland thread
M20
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
5...12mm
Thread length
13mm
Kind of thread
metric
Seal material
chloroprene
Manufacturer series
SKINTOP®
Trade name
SKINTOP® BS M ISO
Operating temperature
-20...100°C
Caution!
  • without locknut
Gross weight20.04 g
Certificates
EAN code4044773158533
See other products in this category: Glands LAPP,
See other products from this series.:
*
53017630
63 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.31 USDGross price for quantities from 50 pcs - 1.31 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs