+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53019270

Nut; PG36; polyamide; UL94V-2; 60mm; black; Thread: PG; with flange


Manufacturer: LAPP

Manufacturer part number:
53019270
TME Symbol:
LP-53019270

Specification

Manufacturer
LAPP
Type of cable accessories
nut
Gland thread
PG36
Body material
polyamide
Flammability rating
UL94V-2
Spanner size
60mm
Body colour
black
Kind of thread
PG
Version
with flange
Resistance to
UV rays
Manufacturer series
SKINTOP®
Trade name
SKINTOP® GMP-GL
Operating temperature
-20...100°C
Gross weight15.41 g
Certificates
EAN code4044773183153
See other products in this category: Nuts for Glands LAPP,
See other products from this series.:
*
53019270
5 in TME stock
Net price for quantities from 1 pcs - 2.48 USDGross price for quantities from 1 pcs - 2.48 USD
Net price for quantities from 10 pcs - 2.19 USDGross price for quantities from 10 pcs - 2.19 USD
Net price for quantities from 25 pcs - 2.05 USDGross price for quantities from 25 pcs - 2.05 USD
Net price for quantities from 100 pcs - 1.92 USDGross price for quantities from 100 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs