+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | insert for gland | |
Seal material | polyamide | |
Diameter | 7mm | |
Height | 14mm | |
Operating temperature | -40...100°C | |
Body colour | natural | |
Manufacturer series | SKINTOP® | |
Trade name | SKINTOP® DIX-DV |