+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53110171

Cable gland; M16; 1.5; SKINTOP®; SKINTOP® ST-M


Manufacturer: LAPP

Manufacturer part number:
53110171
TME Symbol:
LP-53110171

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M16
Thread pitch
1.5
Cable external diameter
4...10mm
Kind of thread
metric
Manufacturer series
SKINTOP®
Trade name
SKINTOP® ST-M
Kit contents
  • gasket
  • nut
Gross weight7.54 g
Certificates
EAN code4044777833382
See other products in this category: Glands LAPP,
See other products from this series.:
*
53110171
20 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 30 pcs - 0.83 USDGross price for quantities from 30 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs