+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53111408

Cable gland; M12; 1.5; IP68; polyamide; black; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53111408
TME Symbol:
LP-53111408

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M12
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
4...5.5mm
Thread length
8mm
Kind of thread
metric
Spanner size
15mm
Conform to the norm
EN 45545-2 HL3
Manufacturer series
SKINTOP®
Resistance to
UV rays
Cable accessories application
railway industry
Cable accessories features
halogen free
Trade name
SKINTOP®ST-HF-M
Operating temperature
-40...100°C
Gross weight3.63 g
Certificates
EAN code4044778369989
See other products in this category: Glands LAPP,
See other products from this series.:
*
53111408
64 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs