+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | cable gland | |
Gland thread | M20 | |
Thread pitch | 1.5 | |
IP rating | IP68 | |
Body material | polyamide | |
Body colour | black | |
Cable external diameter | 7...13mm | |
Thread length | 9mm | |
Kind of thread | metric | |
Spanner size | 25mm | |
Conform to the norm | EN 45545-2 HL3 | |
Manufacturer series | SKINTOP® | |
Resistance to | UV rays | |
Cable accessories application | railway industry | |
Cable accessories features | halogen free | |
Trade name | SKINTOP®ST-HF-M | |
Operating temperature | -40...100°C |