+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53111427

Cable gland; M20; 1.5; IP68; polyamide; grey; UL94V-0; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53111427
TME Symbol:
LP-53111427

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M20
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
7...13mm
Thread length
9mm
Kind of thread
metric
Spanner size
25mm
Flammability rating
UL94V-0
Manufacturer series
SKINTOP®
Cable accessories features
halogen free
Operating temperature
-20...100°C
Caution!
  • without locknut
Gross weight11.57 g
Certificates
EAN code4044773176018
See other products in this category: Glands LAPP,
See other products from this series.:
*
53111427
493 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 5 pcs - 1.57 USDGross price for quantities from 5 pcs - 1.57 USD
Net price for quantities from 25 pcs - 1.47 USDGross price for quantities from 25 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.38 USDGross price for quantities from 100 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs