+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53111437

Cable gland; M25; 1.5; IP68; polyamide; grey; UL94V-0; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53111437
TME Symbol:
LP-53111437

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M25
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
grey
Cable external diameter
9...17mm
Thread length
10mm
Kind of thread
metric
Spanner size
30mm
Flammability rating
UL94V-0
Manufacturer series
SKINTOP®
Cable accessories features
halogen free
Operating temperature
-20...100°C
Caution!
  • without locknut
Gross weight16.94 g
Certificates
EAN code4044773175912
See other products in this category: Glands LAPP,
See other products from this series.:
*
53111437
1 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 1.96 USD
Net price for quantities from 25 pcs - 1.85 USDGross price for quantities from 25 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.73 USDGross price for quantities from 100 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs