+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53111448

Cable gland; M32; 1.5; IP68; polyamide; black; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53111448
TME Symbol:
LP-53111448

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M32
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
11...21mm
Thread length
10mm
Kind of thread
metric
Spanner size
36mm
Conform to the norm
EN 45545-2 HL3
Manufacturer series
SKINTOP®
Resistance to
UV rays
Cable accessories application
railway industry
Cable accessories features
halogen free
Trade name
SKINTOP®ST-HF-M
Operating temperature
-40...100°C
Gross weight22.93 g
Certificates
EAN code4044778370022
See other products in this category: Glands LAPP,
See other products from this series.:
*
53111448
2 in TME stock
Net price for quantities from 1 pcs - 5.25 USDGross price for quantities from 1 pcs - 5.25 USD
Net price for quantities from 5 pcs - 4.67 USDGross price for quantities from 5 pcs - 4.67 USD
Net price for quantities from 25 pcs - 4.23 USDGross price for quantities from 25 pcs - 4.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs