+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53112014

Cable gland; NPT3/8"; IP68; brass; SKINTOP®; SKINTOP® MS NPT


Manufacturer: LAPP

Manufacturer part number:
53112014
TME Symbol:
LP-53112014

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
NPT3/8"
IP rating
IP68
Body material
brass
Cable external diameter
4.5...9mm
Kind of thread
inch
Spanner size
20mm
Plating material
nickel
Manufacturer series
SKINTOP®
Trade name
SKINTOP® MS NPT
Gross weight33.02 g
Certificates
EAN code4044773174076
See other products in this category: Glands LAPP,
See other products from this series.:
*
53112014
70 in TME stock
Net price for quantities from 1 pcs - 6.84 USDGross price for quantities from 1 pcs - 6.84 USD
Net price for quantities from 50 pcs - 6.27 USDGross price for quantities from 50 pcs - 6.27 USD
Net price for quantities from 100 pcs - 5.70 USDGross price for quantities from 100 pcs - 5.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs