+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53112270

Cable gland; with earthing; PG36; IP68; brass; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53112270
TME Symbol:
LP-53112270

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
with earthing
Gland thread
PG36
IP rating
IP68
Body material
brass
Cable external diameter
19...32mm
Thread length
8mm
Kind of thread
PG
Spanner size
50mm
Plating material
nickel
Manufacturer series
SKINTOP®
Cable accessories application
for shielded cables
Trade name
SKINTOP® MS-SC
Operating temperature
-25...100°C
Caution!
  • without locknut
Gross weight219.3 g
Certificates
EAN code4044773171853
See other products in this category: Glands LAPP,
See other products from this series.:
*
53112270
1 in TME stock
Net price for quantities from 1 pcs - 31.55 USDGross price for quantities from 1 pcs - 31.55 USD
Net price for quantities from 5 pcs - 28.00 USDGross price for quantities from 5 pcs - 28.00 USD
Net price for quantities from 10 pcs - 26.76 USDGross price for quantities from 10 pcs - 26.76 USD
Net price for quantities from 20 pcs - 24.81 USDGross price for quantities from 20 pcs - 24.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs