+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53112554

Cable gland; M32; 1.5; IP68; brass; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53112554
TME Symbol:
LP-53112554

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M32
Thread pitch
1.5
IP rating
IP68
Body material
brass
Cable external diameter
7...13mm
Kind of thread
metric
Spanner size
24mm
Plating material
nickel
Manufacturer series
SKINTOP®
Trade name
SKINTOP® MS-HF-M GRIP
Gross weight151.15 g
Certificates
EAN code4044777575299
See other products in this category: Glands LAPP,
See other products from this series.:
*
53112554
25 in TME stock
Net price for quantities from 1 pcs - 35.42 USDGross price for quantities from 1 pcs - 35.42 USD
Net price for quantities from 5 pcs - 32.51 USDGross price for quantities from 5 pcs - 32.51 USD
Net price for quantities from 25 pcs - 29.20 USDGross price for quantities from 25 pcs - 29.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs