+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53112909

Cable gland; IP68; polyamide; black; push-in; Ømount.hole: 16.3mm


Manufacturer: LAPP

Manufacturer part number:
53112909
TME Symbol:
LP-53112909

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
5...9mm
Mechanical mounting
push-in
Panel cutout diameter
16.3mm
Panel thickness
1...4mm
Manufacturer series
SKINTOP®
Resistance to
temperature, UV rays
Trade name
SKINTOP® CLICK BS
Operating temperature
-20...100°C
Gross weight14.5 g
Certificates
EAN code4044773822908
See other products in this category: Glands LAPP,
See other products from this series.:
*
53112909
1539 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 25 pcs - 2.05 USDGross price for quantities from 25 pcs - 2.05 USD
Net price for quantities from 50 pcs - 1.87 USDGross price for quantities from 50 pcs - 1.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs