+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53113702

Cable gland; NPT1/2"; IP68; brass; metallic; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53113702
TME Symbol:
LP-53113702

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
NPT1/2"
IP rating
IP68
Body material
brass
Body colour
metallic
Cable external diameter
7...13mm
Thread length
15mm
Kind of thread
inch, NPT
Spanner size
24mm
Plating material
nickel
Conform to the norm
UL 514B
Manufacturer series
SKINTOP®
Resistance to
oils, UV rays
Cable accessories features
halogen free
Trade name
SKINTOP® COLD NPT
Operating temperature
-70...100°C
Gross weight44.52 g
Certificates
EAN code4044777697793
See other products in this category: Glands LAPP,
See other products from this series.:
*
53113702
35 in TME stock
Net price for quantities from 1 pcs - 8.00 USDGross price for quantities from 1 pcs - 8.00 USD
Net price for quantities from 10 pcs - 7.12 USDGross price for quantities from 10 pcs - 7.12 USD
Net price for quantities from 50 pcs - 6.46 USDGross price for quantities from 50 pcs - 6.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs