+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53113705

Cable gland; NPT1 1/4"; IP68; brass; metallic; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53113705
TME Symbol:
LP-53113705

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
NPT1 1/4"
IP rating
IP68
Body material
brass
Body colour
metallic
Cable external diameter
19...28mm
Thread length
17mm
Kind of thread
inch, NPT
Spanner size
45mm
Plating material
nickel
Manufacturer series
SKINTOP®
Resistance to
oils, UV rays
Cable accessories features
halogen free
Trade name
SKINTOP® COLD NPT
Operating temperature
-70...100°C
Gross weight193.48 g
Certificates
See other products in this category: Glands LAPP,
See other products from this series.:
*
53113705
2 in TME stock
Net price for quantities from 1 pcs - 30.24 USDGross price for quantities from 1 pcs - 30.24 USD
Net price for quantities from 5 pcs - 27.01 USDGross price for quantities from 5 pcs - 27.01 USD
Net price for quantities from 10 pcs - 24.63 USDGross price for quantities from 10 pcs - 24.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs