+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53316304

Insert for gland; 5mm; M25; IP54; silicone; Holes no: 3; -50÷200°C


Manufacturer: LAPP

Manufacturer part number:
53316304
TME Symbol:
LP-53316304

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Hole diameter
5mm
Size
M25
IP rating
IP54
Seal material
silicone
Number of holes
3
Operating temperature
-50...200°C
Cable gland version
with metric thread
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DIX
Gross weight2.75 g
Certificates
EAN code4064727360638
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53316304
25 in TME stock
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 5.93 USD
Net price for quantities from 10 pcs - 5.28 USDGross price for quantities from 10 pcs - 5.28 USD
Net price for quantities from 50 pcs - 4.78 USDGross price for quantities from 50 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs