+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53316308

Insert for gland; 7mm; M32; IP54; silicone; Holes no: 4; -50÷200°C


Manufacturer: LAPP

Manufacturer part number:
53316308
TME Symbol:
LP-53316308

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Hole diameter
7mm
Size
M32
IP rating
IP54
Seal material
silicone
Number of holes
4
Operating temperature
-50...200°C
Cable gland version
with metric thread
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DIX
Gross weight4.813 g
Certificates
EAN code4064727360676
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53316308
1 in TME stock
Net price for quantities from 1 pcs - 6.29 USDGross price for quantities from 1 pcs - 6.29 USD
Net price for quantities from 10 pcs - 5.60 USDGross price for quantities from 10 pcs - 5.60 USD
Net price for quantities from 50 pcs - 5.07 USDGross price for quantities from 50 pcs - 5.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs