+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53420260

Insert for gland; 6mm; M20; IP54; FKM; Holes no: 2; -20÷200°C


Manufacturer: LAPP

Manufacturer part number:
53420260
TME Symbol:
LP-53420260

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Hole diameter
6mm
Size
M20
IP rating
IP54
Seal material
FKM
Number of holes
2
Operating temperature
-20...200°C
Cable gland version
with metric thread
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DIX
Resistance to
most of acids, most of oils, most of solvents, water
Gross weight2.462 g
Certificates
EAN code4044773480177
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53420260
0 in TME stock
Net price for quantities from 1 pcs - 5.48 USDGross price for quantities from 1 pcs - 5.48 USD
Net price for quantities from 10 pcs - 4.88 USDGross price for quantities from 10 pcs - 4.88 USD
Net price for quantities from 50 pcs - 4.57 USDGross price for quantities from 50 pcs - 4.57 USD
Net price for quantities from 100 pcs - 4.27 USDGross price for quantities from 100 pcs - 4.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs