+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53440970

Insert for gland; M32; IP54; NBR caoutchouc; Holes no: 1; SKINTOP®

Manufacturer: LAPP

Manufacturer part number:
53440970
TME Symbol:
LP-53440970

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Size
M32
IP rating
IP54
Seal material
NBR caoutchouc
Number of holes
1
Operating temperature
-40...100°C
Cable gland version
with metric thread
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DIX
Gross weight6.615 g
Certificates
EAN code4044774451558
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53440970
0 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 25 pcs - 2.11 USDGross price for quantities from 25 pcs - 2.11 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs