+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53440982

Insert for gland; 7mm; M25; IP66,IP68; NBR caoutchouc; Holes no: 1


Manufacturer: LAPP

Manufacturer part number:
53440982
TME Symbol:
LP-53440982

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Hole diameter
7mm
Size
M25
IP rating
IP66, IP68
Seal material
NBR caoutchouc
Number of holes
1
Operating temperature
-40...100°C
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DIX
Resistance to
oils, UV rays
Gross weight3.28 g
Certificates
EAN code4064727008226
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53440982
206 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.48 USDGross price for quantities from 25 pcs - 1.48 USD
Net price for quantities from 50 pcs - 1.38 USDGross price for quantities from 50 pcs - 1.38 USD
Packaging method by the manufacturer:Bag = 50 pcs