+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53611007

Insert for gland; Holes no: 3; SKINTOP®; Gland: M32; 6÷8mm


Manufacturer: LAPP

Manufacturer part number:
53611007
TME Symbol:
LP-53611007

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Number of holes
3
Manufacturer series
SKINTOP®
Gland thread
M32
Cable external diameter
6...8mm
Gross weight4.923 g
Certificates
EAN code4064727198576
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53611007
25 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.14 USDGross price for quantities from 50 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs