+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53800641

Insert for gland; 8.5mm; -30÷100°C; SKINTOP®; SKINTOP® DV

Manufacturer: LAPP

Manufacturer part number:
53800641
TME Symbol:
LP-53800641

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Diameter
8.5mm
Operating temperature
-30...100°C
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DV
Gross weight0.623 g
Certificates
EAN code4044773369328
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53800641
2370 in TME stock
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs