+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53800642

Insert for gland; 14.5mm; -30÷100°C; SKINTOP®; SKINTOP® DV


Manufacturer: LAPP

Manufacturer part number:
53800642
TME Symbol:
LP-53800642

Specification

Manufacturer
LAPP
Type of cable accessories
insert for gland
Diameter
14.5mm
Operating temperature
-30...100°C
Manufacturer series
SKINTOP®
Trade name
SKINTOP® DV
Gross weight2.202 g
Certificates
EAN code4044773369175
See other products in this category: Inserts for Glands LAPP,
See other products from this series.:
*
53800642
254 in TME stock
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 125 pcs - 0.23 USDGross price for quantities from 125 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs