+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53801035

Gasket; PTFE; Thk: 2mm; Øint: 12mm; Øout: 16mm; PG7; white; -120÷250°C

Manufacturer: LAPP

Manufacturer part number:
53801035
TME Symbol:
LP-53801035

Specification

Manufacturer
LAPP
Type of mounting element
gasket
Gasket material
PTFE
Thickness
2mm
Internal diameter
12mm
Outside diameter
16mm
Gland thread
PG7
Body colour
white
Operating temperature
-120...250°C
Resistance to
most of acids, most of chemical compounds, most of oils, most of solvents, temperature
Gross weight0.372 g
Certificates
EAN code4044773368574
See other products in this category: Seals LAPP,
*
53801035
140 in TME stock
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 100 pcs