+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53801050

Gasket; PTFE; Thk: 2mm; Øint: 20.1mm; Øout: 27.5mm; M20; white

Manufacturer: LAPP

Manufacturer part number:
53801050
TME Symbol:
LP-53801050

Specification

Manufacturer
LAPP
Type of mounting element
gasket
Gasket material
PTFE
Thickness
2mm
Internal diameter
20.1mm
Outside diameter
27.5mm
Gland thread
M20
Body colour
white
Operating temperature
-120...250°C
Resistance to
most of acids, most of chemical compounds, most of oils, most of solvents, temperature
Gross weight1.17 g
Certificates
EAN code4044773368345
See other products in this category: Seals LAPP,
*
53801050
290 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs