+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53801080

Gasket; PTFE; Thk: 3mm; Øint: 40.2mm; Øout: 51.5mm; M40; white

Manufacturer: LAPP

Manufacturer part number:
53801080
TME Symbol:
LP-53801080

Specification

Manufacturer
LAPP
Type of mounting element
gasket
Gasket material
PTFE
Thickness
3mm
Internal diameter
40.2mm
Outside diameter
51.5mm
Gland thread
M40
Body colour
white
Operating temperature
-120...250°C
Resistance to
most of acids, most of chemical compounds, most of oils, most of solvents, temperature
Gross weight5.26 g
Certificates
EAN code4044773367928
See other products in this category: Seals LAPP,
*
53801080
0 in TME stock
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs