+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53801100

Gasket; PTFE; Thk: 3mm; Øint: 63.2mm; Øout: 73.9mm; M63; white


Manufacturer: LAPP

Manufacturer part number:
53801100
TME Symbol:
LP-53801100

Specification

Manufacturer
LAPP
Type of mounting element
gasket
Gasket material
PTFE
Thickness
3mm
Internal diameter
63.2mm
Outside diameter
73.9mm
Gland thread
M63
Body colour
white
Operating temperature
-120...250°C
Resistance to
most of acids, most of chemical compounds, most of oils, most of solvents, temperature
Gross weight7.22 g
Certificates
EAN code4044773367584
See other products in this category: Seals LAPP,
*
53801100
0 in TME stock
Net price for quantities from 1 pcs - 12.26 USDGross price for quantities from 1 pcs - 12.26 USD
Net price for quantities from 10 pcs - 10.90 USDGross price for quantities from 10 pcs - 10.90 USD
Net price for quantities from 25 pcs - 10.22 USDGross price for quantities from 25 pcs - 10.22 USD
Net price for quantities from 100 pcs - 9.54 USDGross price for quantities from 100 pcs - 9.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs