+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | cable gland | |
Cable gland version | with earthing | |
Gland thread | M12 | |
Thread pitch | 1.5 | |
IP rating | IP68 | |
Body material | stainless steel | |
Cable external diameter | 4...7mm | |
Kind of thread | metric | |
Spanner size | 16mm | |
Manufacturer series | SKINTOP® | |
Trade name | SKINTOP® INOX SC | |
Operating temperature | -40...100°C |