+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53806740

Cable gland; M16; 1.5; IP68; stainless steel; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53806740
TME Symbol:
LP-53806740

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M16
Thread pitch
1.5
IP rating
IP68
Body material
stainless steel
Cable external diameter
6...10mm
Kind of thread
metric
Spanner size
20mm
Manufacturer series
SKINTOP®
Trade name
SKINTOP® INOX
Operating temperature
-40...100°C
Gross weight27.66 g
Certificates
EAN code4044776567448
See other products in this category: Glands LAPP,
See other products from this series.:
*
53806740
40 in TME stock
Net price for quantities from 1 pcs - 32.82 USDGross price for quantities from 1 pcs - 32.82 USD
Net price for quantities from 3 pcs - 30.26 USDGross price for quantities from 3 pcs - 30.26 USD
Net price for quantities from 5 pcs - 27.35 USDGross price for quantities from 5 pcs - 27.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs