+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53806741

Cable gland; M20; 1.5; IP68; stainless steel; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53806741
TME Symbol:
LP-53806741

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M20
Thread pitch
1.5
IP rating
IP68
Body material
stainless steel
Cable external diameter
7...13mm
Kind of thread
metric
Spanner size
24mm
Manufacturer series
SKINTOP®
Trade name
SKINTOP® INOX
Operating temperature
-40...100°C
Gross weight37.14 g
Certificates
EAN code4044776567455
See other products in this category: Glands LAPP,
See other products from this series.:
*
53806741
14 in TME stock
Net price for quantities from 1 pcs - 36.82 USDGross price for quantities from 1 pcs - 36.82 USD
Net price for quantities from 5 pcs - 32.91 USDGross price for quantities from 5 pcs - 32.91 USD
Net price for quantities from 10 pcs - 29.83 USDGross price for quantities from 10 pcs - 29.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs