+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53806744

Cable gland; M40; 1.5; IP68; stainless steel; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53806744
TME Symbol:
LP-53806744

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M40
Thread pitch
1.5
IP rating
IP68
Body material
stainless steel
Cable external diameter
19...28mm
Kind of thread
metric
Spanner size
45mm
Conform to the norm
UL 514B
Manufacturer series
SKINTOP®
Trade name
SKINTOP® INOX
Operating temperature
-40...100°C
Gross weight178.85 g
Certificates
EAN code4044777141012
See other products in this category: Glands LAPP,
See other products from this series.:
*
53806744
10 in TME stock
Net price for quantities from 1 pcs - 68.74 USDGross price for quantities from 1 pcs - 68.74 USD
Net price for quantities from 3 pcs - 63.01 USDGross price for quantities from 3 pcs - 63.01 USD
Net price for quantities from 5 pcs - 57.29 USDGross price for quantities from 5 pcs - 57.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs