+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53806771

Cable gland; with strain relief; M20; 1.5; IP68; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53806771
TME Symbol:
LP-53806771

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
with strain relief
Gland thread
M20
Thread pitch
1.5
IP rating
IP68
Body material
brass, stainless steel
Cable external diameter
5...10mm
Kind of thread
metric
Spanner size
24mm
Plating material
nickel
Manufacturer series
SKINTOP®
Trade name
SKINTOP® BSR-M METAL
Operating temperature
-25...100°C
Gross weight83.86 g
Certificates
EAN code4044776567417
See other products in this category: Glands LAPP,
See other products from this series.:
*
53806771
12 in TME stock
Net price for quantities from 1 pcs - 19.26 USDGross price for quantities from 1 pcs - 19.26 USD
Net price for quantities from 5 pcs - 17.66 USDGross price for quantities from 5 pcs - 17.66 USD
Net price for quantities from 25 pcs - 16.05 USDGross price for quantities from 25 pcs - 16.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsBag = 25 pcs