+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53806780

Cable gland; NPT1/2"; IP68; stainless steel; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53806780
TME Symbol:
LP-53806780

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
NPT1/2"
IP rating
IP68
Body material
stainless steel
Cable external diameter
7...13mm
Kind of thread
inch
Spanner size
24mm
Manufacturer series
SKINTOP®
Trade name
SKINTOP® INOX NPT
Operating temperature
-40...100°C
Gross weight43.34 g
Certificates
EAN code4044777281275
See other products in this category: Glands LAPP,
See other products from this series.:
*
53806780
0 in TME stock
Net price for quantities from 1 pcs - 43.36 USDGross price for quantities from 1 pcs - 43.36 USD
Net price for quantities from 3 pcs - 39.74 USDGross price for quantities from 3 pcs - 39.74 USD
Net price for quantities from 5 pcs - 36.13 USDGross price for quantities from 5 pcs - 36.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs