+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53806796

Cable gland; IP68,IP69; stainless steel; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53806796
TME Symbol:
LP-53806796

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
IP rating
IP68, IP69
Body material
stainless steel
Cable external diameter
3...5mm
Thread length
15mm
Kind of thread
inch, NPT
Spanner size
16mm
Manufacturer series
SKINTOP®
Operating temperature
-40...100°C
Caution!
  • without locknut
Gross weight23.42 g
Certificates
EAN code4044777815128
See other products in this category: Glands LAPP,
See other products from this series.:
*
53806796
0 in TME stock
Net price for quantities from 1 pcs - 33.90 USDGross price for quantities from 1 pcs - 33.90 USD
Net price for quantities from 5 pcs - 32.81 USDGross price for quantities from 5 pcs - 32.81 USD
Net price for quantities from 15 pcs - 30.62 USDGross price for quantities from 15 pcs - 30.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.