+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53806799

Cable gland; IP68,IP69; stainless steel; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53806799
TME Symbol:
LP-53806799

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
IP rating
IP68, IP69
Body material
stainless steel
Cable external diameter
7...13mm
Thread length
15mm
Kind of thread
inch, NPT
Spanner size
29mm
Manufacturer series
SKINTOP®
Operating temperature
-40...100°C
Caution!
  • without locknut
Gross weight71.92 g
Certificates
EAN code4044777815159
See other products in this category: Glands LAPP,
See other products from this series.:
*
53806799
0 in TME stock
Net price for quantities from 1 pcs - 50.23 USDGross price for quantities from 1 pcs - 50.23 USD
Net price for quantities from 5 pcs - 48.61 USDGross price for quantities from 5 pcs - 48.61 USD
Net price for quantities from 15 pcs - 45.37 USDGross price for quantities from 15 pcs - 45.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.