+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53806801

Cable gland; IP68,IP69; stainless steel; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53806801
TME Symbol:
LP-53806801

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
IP rating
IP68, IP69
Body material
stainless steel
Cable external diameter
15...23mm
Thread length
17mm
Kind of thread
inch, NPT
Spanner size
45mm
Manufacturer series
SKINTOP®
Operating temperature
-40...100°C
Caution!
  • without locknut
Gross weight208.13 g
Certificates
EAN code4044777815173
See other products in this category: Glands LAPP,
See other products from this series.:
*
53806801
0 in TME stock
Net price for quantities from 1 pcs - 126.99 USDGross price for quantities from 1 pcs - 126.99 USD
Net price for quantities from 5 pcs - 122.90 USDGross price for quantities from 5 pcs - 122.90 USD
Net price for quantities from 15 pcs - 114.70 USDGross price for quantities from 15 pcs - 114.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.