+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53806828

Cable gland; M25; 1.5; IP68; brass; metallic; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53806828
TME Symbol:
LP-53806828

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M25
Thread pitch
1.5
IP rating
IP68
Body material
brass
Body colour
metallic
Cable external diameter
9...17mm
Thread length
8mm
Kind of thread
metric
Spanner size
29mm
Plating material
nickel
Manufacturer series
SKINTOP®
Resistance to
UV rays
Cable accessories application
for shielded cables
Operating temperature
-30...100°C
Gross weight130.02 g
Certificates
EAN code4064727496900
See other products in this category: Glands LAPP,
See other products from this series.:
*
53806828
16 in TME stock
Net price for quantities from 1 pcs - 35.04 USDGross price for quantities from 1 pcs - 35.04 USD
Net price for quantities from 5 pcs - 31.33 USDGross price for quantities from 5 pcs - 31.33 USD
Net price for quantities from 25 pcs - 28.78 USDGross price for quantities from 25 pcs - 28.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs