+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53806829

Cable gland; M12; 1.5; IP68; brass; metallic; SKINTOP®


Manufacturer: LAPP

Manufacturer part number:
53806829
TME Symbol:
LP-53806829

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Gland thread
M12
Thread pitch
1.5
IP rating
IP68
Body material
brass
Body colour
metallic
Cable external diameter
2...5mm
Thread length
6.5mm
Kind of thread
metric
Spanner size
16mm
Plating material
nickel
Manufacturer series
SKINTOP®
Resistance to
UV rays
Cable accessories application
for shielded cables
Operating temperature
-30...100°C
Gross weight32.21 g
Certificates
EAN code4064727496917
See other products in this category: Glands LAPP,
See other products from this series.:
*
53806829
25 in TME stock
Net price for quantities from 1 pcs - 27.93 USDGross price for quantities from 1 pcs - 27.93 USD
Net price for quantities from 5 pcs - 24.99 USDGross price for quantities from 5 pcs - 24.99 USD
Net price for quantities from 25 pcs - 22.50 USDGross price for quantities from 25 pcs - 22.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs