+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54110839

Nut; with earthing; M12; brass; 24mm; Thread: metric; Pitch: 1.5


Manufacturer: LAPP

Manufacturer part number:
54110839
TME Symbol:
LP-54110839

Specification

Manufacturer
LAPP
Type of cable accessories
nut
Cable gland version
with earthing
Gland thread
M12
Body material
brass
Spanner size
24mm
Kind of thread
metric
Thread pitch
1.5
Plating material
nickel
Manufacturer series
SKINTOP®
Operating temperature
-70...200°C
Gross weight36.85 g
Certificates
EAN code4044776456650

WATCH VIDEO

See other products in this category: Nuts for Glands LAPP,
See other products from this series.:
*
54110839
50 in TME stock
Net price for quantities from 1 pcs - 6.97 USDGross price for quantities from 1 pcs - 6.97 USD
Net price for quantities from 10 pcs - 6.20 USDGross price for quantities from 10 pcs - 6.20 USD
Net price for quantities from 25 pcs - 5.81 USDGross price for quantities from 25 pcs - 5.81 USD
Net price for quantities from 100 pcs - 5.42 USDGross price for quantities from 100 pcs - 5.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs