+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54113033

Stopper; IP66; CR; black; SKINTOP®; Size: M25; SKINTOP® SDVR-M ATEX


Manufacturer: LAPP

Manufacturer part number:
54113033
TME Symbol:
LP-54113033

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
IP rating
IP66
Body material
CR
Body colour
black
Manufacturer series
SKINTOP®
Conform to the norm
ATEX Ex
Size
M25
Trade name
SKINTOP® SDVR-M ATEX
Operating temperature
-30...70°C
Gross weight4.42 g
Certificates
EAN code4044773510447
See other products in this category: Stoppers LAPP,
See other products from this series.:
*
54113033
25 in TME stock
Net price for quantities from 1 pcs - 3.80 USDGross price for quantities from 1 pcs - 3.80 USD
Net price for quantities from 5 pcs - 3.36 USDGross price for quantities from 5 pcs - 3.36 USD
Net price for quantities from 25 pcs - 3.04 USDGross price for quantities from 25 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs