+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54113072

Stopper; IP68; SKINTOP®; Application: for cable glands; Size: M63


Manufacturer: LAPP

Manufacturer part number:
54113072
TME Symbol:
LP-54113072

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
IP rating
IP68
Manufacturer series
SKINTOP®
Cable accessories application
for cable glands
Size
M63
Trade name
SKINTOP® SDV-M ATEX
Operating temperature
-30...70°C
Gross weight76.76 g
Certificates
EAN code4044773336184
See other products in this category: Stoppers LAPP,
See other products from this series.:
*
54113072
12 in TME stock
Net price for quantities from 1 pcs - 8.96 USDGross price for quantities from 1 pcs - 8.96 USD
Net price for quantities from 5 pcs - 7.96 USDGross price for quantities from 5 pcs - 7.96 USD
Net price for quantities from 10 pcs - 7.22 USDGross price for quantities from 10 pcs - 7.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs